This twinax, triax, and quadax connector features a brass body with nickel plating and gold-plated center contact, copper contact material, and a silver housing. It has a maximum operating temperature range of -65°C to 200°C and can withstand 500 mating cycles. The connector is suitable for high-frequency applications, with a maximum frequency of 500MHz. It is available in a bulk packaging option and can be terminated via crimping.
BEL BJ159AC-201 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BJ159AC-201 to view detailed technical specifications.
No datasheet is available for this part.