BEL BJ159AC-303 technical specifications.
| Contact Plating | Gold |
| Frequency | 500MHz |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ159AC-303 to view detailed technical specifications.
No datasheet is available for this part.