BEL BJ3157F-4C technical specifications.
| Contact Plating | Gold |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ3157F-4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.