The BEL BJ3159AC-201 twinax, triax, quadax RF connector is a high-frequency connector designed for use in applications up to 500 MHz. Its nickel-plated brass body provides durability and resistance to corrosion, while the gold-plated center contact ensures reliable electrical connections. This connector is suitable for operating temperatures ranging from -65°C to 200°C, making it a versatile option for various environments. The BJ3159AC-201 is available in bulk packaging and can be mounted using a variety of methods, including panel, bulkhead, front side nut, and cable termination. With a maximum of 500 mating cycles, this connector is designed for repeated use in high-frequency applications.
BEL BJ3159AC-201 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3150 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ3159AC-201 to view detailed technical specifications.
No datasheet is available for this part.