This 900V RF/Coaxial I/O connector features a brass body with nickel plating and a gold-plated center contact. It operates over a frequency range of 0 to 500 MHz and is suitable for use in temperatures from -65°C to 125°C. The connector is available in bulk packaging and can be mounted using a variety of methods, including panel, bulkhead, front side nut, and flanges. It is not designed for radiation-hardened applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BJ3450P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3450 |
| Termination | Solder |
| Voltage Rating | 900V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ3450P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.