General purpose twinax RF coaxial connector featuring a straight, panel mount orientation with solder termination. Constructed with a brass body plated in nickel and copper center contacts plated in gold, this connector offers a maximum operating frequency of 2 MHz and a voltage rating of 900V. It operates within a temperature range of -65°C to 125°C and supports panel, bulkhead, front side nut, and flange mounting configurations.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3450 |
| Termination | Solder |
| Voltage Rating | 900V |
| RoHS | Not CompliantNo |