BEL BJ3459ACS-201 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3450 |
| Termination | Crimp |
| Voltage Rating | 900V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ3459ACS-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.