BEL BJ3459ACS-221 technical specifications.
| Contact Plating | Gold |
| Frequency | 2MHz |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ3459ACS-221 to view detailed technical specifications.
No datasheet is available for this part.