BEL BJ379C-205 technical specifications.
| Type | Twinax/Triax |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Contact Plating | Nickel |
Download the complete datasheet for BEL BJ379C-205 to view detailed technical specifications.
No datasheet is available for this part.