
The BEL BJ73 is a 70 series connector with a brass body and nickel plating. It features gold-plated center and contact materials, ensuring reliable connections. The connector is designed for panel and bulkhead mounting and operates within a frequency range of 0 to 500 MHz. It is available in bulk packaging and is compliant with RoHS regulations.
BEL BJ73 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Frequency | 500MHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
