
This cable mount RF connector features a brass body with nickel plating and gold contact plating. It has a maximum operating temperature range of -65°C to 165°C and can withstand up to 500 mating cycles. The connector is designed for use in high-frequency applications, with a maximum operating frequency of 500 MHz. It is available in bulk packaging and is suitable for use in a variety of environments.
BEL BJ74-47 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 70 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ74-47 to view detailed technical specifications.
No datasheet is available for this part.