This panel mount connector features a brass body with nickel plating and gold-plated contacts. It operates at frequencies up to 500 MHz and is rated for 400V. The connector is available in bulk packaging and is compliant with RoHS regulations. It can be mounted on panel, bulkhead, front side nut, or flanges and has an operating temperature range of -65°C to 165°C.
BEL BJ76FL technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Flanges |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ76FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.