Twinax/Triax adapter, female to female, featuring gold-plated center contacts and gold-plated overall contacts for enhanced conductivity. Designed for panel or bulkhead mounting with a straight orientation. Supports an operating frequency range from 0 to 500 MHz, with a maximum frequency of 500 MHz. This RoHS compliant component is supplied in bulk packaging.
BEL BJ78HS technical specifications.
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Max Frequency | 500MHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ78HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.