This female RF connector features a copper contact material with gold plating, suitable for frequencies up to 500 MHz. It has a straight orientation and is designed for panel mount applications. The connector is available in bulk packaging and is not radiation hardened. The termination type is crimp.
BEL BJ79-47 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ79-47 to view detailed technical specifications.
No datasheet is available for this part.