BEL BJ79-7 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Series | 70 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ79-7 to view detailed technical specifications.
No datasheet is available for this part.