BEL BJ79C-212 technical specifications.
| Contact Plating | Gold |
| Frequency | 500MHz |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ79C-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.