BEL BJ79TL-64 technical specifications.
| Type | TRB |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 500MHz |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL BJ79TL-64 to view detailed technical specifications.
No datasheet is available for this part.