BEL BK2540-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 82% |
| Height | 3.15inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Power | 150W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | K |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BK2540-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.