BEL BM3156-9 technical specifications.
| Approvals | CE, TUV, cURus |
| Isolation Voltage | 2.8kV |
| Max Input Voltage | 70V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 44W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | Melcher M (50W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Compliant |
Download the complete datasheet for BEL BM3156-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.