BEL BN153 technical specifications.
| Body Plating | Nickel |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Tee Style |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 150 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BN153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.