BEL BN153FL technical specifications.
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Tee Style |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BN153FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.