BEL BN73 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Orientation | Tee Style |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL BN73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.