BEL BP2101-9DT technical specifications.
| Approvals | CE, TUV |
| Efficiency | 86% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 106W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | Melcher P |
| Width | 4.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BP2101-9DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.