BEL BP3020-7RD technical specifications.
| Package/Case | 100 |
| Depth | 111mm |
| Isolation | Isolated |
| Length | 164mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 3 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BP3020-7RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.