BEL BQ2668-8R technical specifications.
| Mount | Screw |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL BQ2668-8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.