BEL C2Q1.5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.5A |
| DC Cold Resistance | 73mR |
| Depth | 0.82mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 310mW |
| RoHS Compliant | Yes |
| Series | C2Q |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for BEL C2Q1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
