This circular connector features a 3-pin RCP contact gender, with a maximum current rating of 22A. It has a straight body orientation and is terminated through crimping. The connector is designed for mounting via a jam nut and has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C.
BEL C48-03R12-3P-106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL C48-03R12-3P-106 to view detailed technical specifications.
No datasheet is available for this part.