BEL C850-2B6R-54 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 120 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL C850-2B6R-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.