BEL C850-2C3R-54 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL C850-2C3R-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.