BEL C850-2G3R-54 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Direction | Up and Down |
| Gender | Female |
| Length | 47.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 48 |
| Number of Cores per Jack | 8 |
| Number of Ports | 6 |
| Number of Positions Loaded | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MagJack® Compressor |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL C850-2G3R-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.