BEL C855-2G4R-54 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 64 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL C855-2G4R-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.