
This is a green and yellow shielded modular jack with 1 port and 5 cores, featuring a right angle orientation and through hole mount. It has a depth of 26.59mm and a length of 19.07mm. The contact plating is gold and it is lead free. The jack is shielded and terminated with solder. It is packaged in a tray and is RoHS compliant.
BEL C893-1AX1-E1 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Depth | 26.59mm |
| Direction | Up |
| Lead Free | Lead Free |
| Length | 19.07mm |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL C893-1AX1-E1 to view detailed technical specifications.
No datasheet is available for this part.
