BEL CA76-003M0-2 technical specifications.
| Color | Grey |
| Length | 9.84foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | ARJ45® |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL CA76-003M0-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.