BEL CA77-003M0-8 technical specifications.
| Color | Orange |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 9.84foot |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ARJ45™ HS |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CA77-003M0-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.