BEL CA77-005M0-2 technical specifications.
| Color | Grey |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ45® |
| Shielding | Shielded |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for BEL CA77-005M0-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.