General RF & Coaxial Connector, straight orientation, female gender, designed for twinax/triax applications. Features a brass body with nickel plating and copper contacts with gold plating for reliable signal transmission. Offers 50 Ohm impedance and operates up to 500 MHz with a voltage rating of 400V. This through-hole mount connector supports panel, bulkhead, and front-side nut mounting, with a mating cycle of 500 and a maximum operating temperature of 165°C.
BEL CBBJ379 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 370 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL CBBJ379 to view detailed technical specifications.
No datasheet is available for this part.
