BEL CBBJ79FL technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | CBB |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL CBBJ79FL to view detailed technical specifications.
No datasheet is available for this part.