BEL CBBJR74 technical specifications.
| Type | Twinax/Triax |
| Gender | RCP |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL CBBJR74 to view detailed technical specifications.
No datasheet is available for this part.