BEL CBJR-70 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL CBJR-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.