This 3-pin circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is designed for cable mount applications and has a maximum current rating of 22A.
BEL CN0966A12A03P10-200 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL CN0966A12A03P10-200 to view detailed technical specifications.
No datasheet is available for this part.