This 7-contact circular connector features a flange mount design and a maximum operating temperature range of -55°C to 200°C. It has a maximum current rating of 22A and is suitable for use in a variety of applications. The connector's body orientation is straight and it has a crimp termination method.
BEL CN0967C14G07P7-200 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL CN0967C14G07P7-200 to view detailed technical specifications.
No datasheet is available for this part.