The CN0967C20S25P7Y240 is a 25-contact circular connector with a flange mount design. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 200°C. It has a maximum current rating of 41A and 7.5A per contact.
BEL CN0967C20S25P7Y240 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 41/7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.