BEL CP-1094-UL technical specifications.
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL CP-1094-UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
