BEL CP-AD204 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Plating | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CP-AD204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
