BEL CP-AD207 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel, Gold |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL CP-AD207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
