BEL CP-AD356 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | Polymethylpentene |
| Impedance | 50R |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CP-AD356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
