The BEL CP-AD517 is a female to male adapter with a 75R impedance rating. It features a nickel plating and a straight orientation. The adapter is packaged in bulk quantities of 10 units. It is designed for general use in miscellaneous applications.
BEL CP-AD517 technical specifications.
| Adapter Style | Straight |
| Gender | Female |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 75R |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL CP-AD517 to view detailed technical specifications.
No datasheet is available for this part.