BEL CP-AD556M technical specifications.
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BEL CP-AD556M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
