BEL CP-AD583 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Mount | Panel, Bulkhead |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for BEL CP-AD583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
