BEL CP-AD800 technical specifications.
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CP-AD800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.